Add To Favorites
Product Overview
Digi-Key Part Number 377-1890-ND
Quantity Available 477
Can ship immediately

Factory Stock ?: 1,368
Manufacturer

Manufacturer Part Number

PN-1323-CMB

Description BOX PLSTC GRAY/CLR 4.53"LX3.54"W
Expanded Description Box with Mounting Flange Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1323-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1323-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 2.165" (55.00mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.4 lb (181.44g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1890
PN1323CMB

01:32:20 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 12.60
6 10.50000 63.00
100 9.45000 945.00
200 8.40005 1,680.01
300 8.38000 2,514.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1881-ND
  • Description: BOX PLASTIC GRAY 4.53"L X 3.54"W
  • Quantity Available: 75 - Immediate
    1,866 - Factory Stock ?
Send Feedback