Add To Favorites
Product Overview
Digi-Key Part Number 377-1119-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1323

Description BOX PLASTIC GRAY 4.53"L X 3.54"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm)
Height 2.165" (55.00mm)
Area (L x W) 16.0" (103cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.344 lb (156.04g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1119
PN 1323
PN1323

18:56:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.40000 13.40
6 11.15000 66.90
100 10.05000 1,005.00
200 8.91100 1,782.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1120-ND
  • Description: BOX PLSTC GRAY/CLR 4.53"LX3.54"W
  • Quantity Available: 129 - Immediate
    1,284 - Factory Stock ?
Send Feedback