Add To Favorites
Product Overview
Digi-Key Part Number 377-1898-ND
Quantity Available 0

Factory Stock ?: 895
Manufacturer

Manufacturer Part Number

PN-1322-DGMB

Description BOX ABS GRAY 4.53"L X 2.56"W
Expanded Description Box with Mounting Flange Plastic, ABS Gray Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN-1322-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN-1322-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm)
Height 2.165" (55.00mm)
Area (L x W) 11.7" (75cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.37 lb (167.83g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1898
PN1322DGMB

18:00:24 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.50000 8.50
6 7.10000 42.60
100 6.40000 640.00
200 5.70000 1,140.00
300 5.65250 1,695.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback