Add To Favorites
Product Overview
Digi-Key Part Number 377-1116-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1322

Description BOX PLASTIC GRAY 4.53"L X 2.56"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 2.165" (55.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm)
Height 2.165" (55.00mm)
Area (L x W) 11.7" (75cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.100" (2.54mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.313 lb (141.97g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 377-1116
PN 1322
PN1322

19:05:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 11.70
6 9.75000 58.50
100 8.80000 880.00
200 7.80005 1,560.01
300 7.78050 2,334.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1117-ND
  • Description: BOX PLSTC GRAY/CLR 4.53"LX2.56"W
  • Quantity Available: 0
Send Feedback