Add To Favorites
Product Overview
Digi-Key Part Number 377-1255-ND
Quantity Available 118
Can ship immediately

Factory Stock ?: 1,561
Manufacturer

Manufacturer Part Number

PN-1321-C

Description BOX PLSTC GRAY/CLR 4.53"LX2.56"W
Expanded Description Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 1.576" (40.03mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm)
Height 1.576" (40.03mm)
Area (L x W) 11.7" (75cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray, Clear Cover/Door
Thickness 0.100" (2.54mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.25 lb (113.4g)
 
Associated Product
You May Also Be Interested In
  • RB32P04C10C - Serpac | SRB22-TCBC-ND DigiKey Electronics
  • RB32P04C10C
  • Serpac
  • BOX PLASTIC CLR 2.56"L X 1.97"W
  • Unit Price 12.66000
  • SRB22-TCBC-ND
  • RB32P04C10G - Serpac | SRB22-TCBG-ND DigiKey Electronics
  • RB32P04C10G
  • Serpac
  • BOX PLSTC GRAY/CL 2.56" X 1.97"
  • Unit Price 12.66000
  • SRB22-TCBG-ND
Additional Resources
Standard Package ? 1
Other Names 377-1255
PN 1321 C
PN1321C

20:45:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.10000 11.10
6 9.25000 55.50
100 8.35000 835.00
200 7.40005 1,480.01
300 7.38150 2,214.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1114-ND
  • Description: BOX PLASTIC GRAY 4.53"L X 2.56"W
  • Quantity Available: 1,227 - Immediate
    1,890 - Factory Stock ?
Send Feedback