Add To Favorites
Product Overview
Digi-Key Part Number 377-1896-ND
Quantity Available 345
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1320-DGMB

Description BOX ABS GRAY 2.52"L X 2.28"W
Expanded Description Box with Mounting Flange Plastic, ABS Gray Cover Included 2.520" L x 2.283" W (64.01mm x 57.99mm) X 1.378" (35.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PN01320-xMB Drawing
Product Training Modules Modified Enclosures
Video File Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
NEMA 4X Enclosures
2D Drawing PN01320-xMB Drawing.dxf
Online Catalog PN Series
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box with Mounting Flange
Size / Dimension 2.520" L x 2.283" W (64.01mm x 57.99mm)
Height 1.378" (35.00mm)
Area (L x W) 5.75" (37.1cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.118" (3.00mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.22 lb (99.79g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1896
PN1320DGMB

04:05:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 6.00
6 5.00000 30.00
100 4.50000 450.00
200 4.00000 800.00
300 3.99000 1,197.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback