Add To Favorites
Product Overview
Digi-Key Part Number 377-1113-ND
Quantity Available 69
Can ship immediately

Factory Stock ?: 1,035
Manufacturer

Manufacturer Part Number

PN-1320-DG

Description BOX ABS GRAY 2.52"L X 2.28"W
Expanded Description Box Plastic, ABS Gray Cover Included 2.520" L x 2.283" W (64.01mm x 57.99mm) X 1.379" (35.03mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 2.520" L x 2.283" W (64.01mm x 57.99mm)
Height 1.379" (35.03mm)
Area (L x W) 5.75" (37.1cm)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.100" (2.54mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.156 lb (70.76g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1113
PN 1320 DG
PN1320DG

01:34:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 5.90
6 4.90000 29.40
100 4.40000 440.00
200 3.92350 784.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback