Add To Favorites
Product Overview
Digi-Key Part Number 377-1112-ND
Quantity Available 209
Can ship immediately

Factory Stock ?: 1,264
Manufacturer

Manufacturer Part Number

PN-1320

Description BOX PLASTIC GRAY 2.52"L X 2.28"W
Expanded Description Box Plastic, Polycarbonate Gray Cover Included 2.520" L x 2.283" W (64.01mm x 57.99mm) X 1.379" (35.03mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series PN
Part Status Active
Container Type Box
Size / Dimension 2.520" L x 2.283" W (64.01mm x 57.99mm)
Height 1.379" (35.03mm)
Area (L x W) 5.75" (37.1cm)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness 0.100" (2.54mm)
Features Card Guides, PCB Supports
Ratings IP65, IP66, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.156 lb (70.76g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1112
PN 1320
PN1320

10:47:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.40000 7.40
6 6.15000 36.90
100 5.55000 555.00
200 4.92100 984.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: PN-1320-C-ND
  • Description: BOX PLSTC GRAY/CLR 2.52" X 2.28"
  • Quantity Available: 8,011 - Factory Stock ?
Send Feedback