Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 374-1350-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PR126303501

Description SWITCH REED SPST-NO 1.5A 300V
Expanded Description Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 70VA 1.5A (AC/DC) 300V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Online Catalog PR126 Series
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series PR126
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 30 ~ 35AT
Release Range 16 ~ 23AT
Current - Switching 1.5A (AC/DC)
Voltage - Switching AC 300V
Voltage - Switching DC 300V
Power - Rated 70VA
Operate Time 0.8ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.098" Dia x 0.799" L (2.50mm x 20.30mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.30pF
Current - Carry 2.5A (AC/DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 374-1350
4500833035

01:34:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.51765 1,552.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback