Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 374-1346-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GR501101501

Description SWITCH REED SPST-NO 500MA 200V
Expanded Description Glass Body Reed Switch SPST-NO 7 ~ 30AT Operate Range 10W 500mA (AC/DC) 200V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GR,GP501 Series Datasheet
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Online Catalog GR501 Series
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series GR501
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 7 ~ 30AT
Release Range 4 ~ 9AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.091" Dia x 0.500" L (2.30mm x 12.70mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.30pF
Current - Carry 1A (AC/DC)
 
Additional Resources
Standard Package ? 1,000
Other Names 374-1346
4500611015

03:29:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.33640 1,009.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback