Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 374-1332-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GR100202501

Description SWITCH REED SPST-NO 1A 150V
Expanded Description Glass Body Reed Switch SPST-NO 10 ~ 60AT Operate Range 10VA 1A (AC/DC) 150V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Online Catalog GR100 Series
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series GR100
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 60AT
Release Range 7 ~ 17AT
Current - Switching 1A (AC/DC)
Voltage - Switching AC 150V
Voltage - Switching DC 100V
Power - Rated 10VA
Operate Time 0.8ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.098" Dia x 0.799" L (2.50mm x 20.30mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.20pF
Current - Carry 1.5A (AC/DC)
 
Additional Resources
Standard Package ? 1,000
Other Names 374-1332
4500712025

03:03:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.33060 991.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback