Add To Favorites
Product Overview
Digi-Key Part Number 374-1339-ND
Quantity Available 3,286
Can ship immediately
Manufacturer

Manufacturer Part Number

GP560101501

Description SWITCH REED SPST-NO 1A 125V
Expanded Description Glass Body Reed Switch SPST-NO 10 ~ 50AT Operate Range 10VA 1A (AC/DC) 125V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Product Training Modules Automotive Liquid Level Sensing
Featured Product Reed Switches
Online Catalog GP560 Series
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series GP560
Packaging ? Bulk ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 50AT
Release Range 6 ~ 21AT
Current - Switching 1A (AC/DC)
Voltage - Switching AC 125V
Voltage - Switching DC 100V
Power - Rated 10VA
Operate Time 0.6ms
Release Time 0.1ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.126" (54.00mm)
Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Capacitance 0.20pF
Current - Carry 1.5A (AC/DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 374-1339
4500521015

10:54:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43300 4.33
25 0.41520 10.38
50 0.38920 19.46
100 0.38060 38.06
250 0.30276 75.69
500 0.27680 138.40
1,000 0.26815 268.15
5,000 0.24220 1,211.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback