Add To Favorites
Product Overview
Digi-Key Part Number 36-3528-ND
Quantity Available 77,562
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

3528

Description CONN QC RCPT 0.250 PRESS-FIT
Expanded Description 0.250" (6.35mm) Quick Connect Female Press-Fit Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.281" (7.14mm)
Length - Overall 0.437" (11.10mm)
Termination Press-Fit
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 3528K
3528K-ND
36-3528

22:40:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26000 2.60
50 0.23040 11.52
100 0.18060 18.06
250 0.15972 39.93
500 0.15280 76.40
1,000 0.12501 125.01
2,500 0.11459 286.48
5,000 0.11112 555.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback