Add To Favorites
Product Overview
Digi-Key Part Number 36-1287-ND
Quantity Available 674,921
Can ship immediately

Factory Stock ?: 1,423,700
Manufacturer

Manufacturer Part Number

1287

Description CONN QC TAB 0.250 SOLDER
Expanded Description 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PC Quick-Fit Terminals
1287 Drawing
Other Related Documents Tin Plating Handling Instr
RoHS Information RoHS Compliance Statement
Featured Product Quick-Fit Terminals
Online Catalog Quick Connects - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.312" (7.92mm)
Length - Overall 0.552" (14.02mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1287K
1287K-ND
36-1287

21:11:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16600 1.66
50 0.14200 7.10
100 0.10240 10.24
250 0.08824 22.06
500 0.08472 42.36
1,000 0.07413 74.13
2,500 0.06707 167.68
5,000 0.06354 317.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback