Add To Favorites
Product Overview
Digi-Key Part Number 36-1285-ND
Quantity Available 7,718
Can ship immediately

Factory Stock ?: 343,100
Manufacturer

Manufacturer Part Number

1285

Description CONN QC TAB 0.187 SOLDER
Expanded Description 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1285 Drawing
PC Quick-Fit Terminals
Other Related Documents Tin Plating Handling Instr
RoHS Information RoHS Compliance Statement
Featured Product Quick-Fit Terminals
Online Catalog Quick Connects - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.500" (12.70mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1285K
1285K-ND
36-1285

04:37:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.13400 1.34
50 0.11800 5.90
100 0.08290 8.29
250 0.07152 17.88
500 0.06864 34.32
1,000 0.06006 60.06
2,500 0.05434 135.85
5,000 0.05148 257.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback