Add To Favorites
Product Overview
Digi-Key Part Number 36-1212-ST-ND
Quantity Available 37,102
Can ship immediately

Factory Stock ?: 200,900
Manufacturer

Manufacturer Part Number

1212-ST

Description CONN QC TAB 0.187 SOLDER
Expanded Description 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1212-ST Drawing
PC Quick-Fit Terminals
Other Related Documents Tin Plating Handling Instr
RoHS Information RoHS Compliance Statement
Featured Product Quick-Fit Terminals
Online Catalog Quick Connects - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.510" (12.95mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1212-STK
1212-STK-ND
1212ST
36-1212-ST

14:15:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15500 1.55
50 0.09900 4.95
100 0.09570 9.57
250 0.08252 20.63
500 0.07920 39.60
1,000 0.06930 69.30
2,500 0.06270 156.75
5,000 0.05940 297.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback