Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
US2JFL-TP Datasheet US2JFL-TP - Micro Commercial Co US2JFL-TPMSTR-ND DIODE GEN PURP 600V 2A DO221AC 0
Standard Lead Time 8 Weeks
0.10353 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 600V 2A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 600V 28pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -65°C ~ 175°C
US2JFL-TP Datasheet US2JFL-TP - Micro Commercial Co US2JFL-TPMSCT-ND DIODE GEN PURP 600V 2A DO221AC 1,584 - Immediate
0.60000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 600V 2A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 600V 28pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -65°C ~ 175°C
US2JFL-TP Datasheet US2JFL-TP - Micro Commercial Co US2JFL-TPMSDKR-ND DIODE GEN PURP 600V 2A DO221AC 1,584 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 600V 2A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 5µA @ 600V 28pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -65°C ~ 175°C
Results per Page
Page 1/1

08:21:26 3/23/2017