Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SK510AFL-TP Datasheet SK510AFL-TP - Micro Commercial Co SK510AFL-TPMSTR-ND DIODE SCHOTTKY 100V 5A DO221AC 10,000 - Immediate
0.17280 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 100V 170pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -55°C ~ 125°C
SK510AFL-TP Datasheet SK510AFL-TP - Micro Commercial Co SK510AFL-TPMSCT-ND DIODE SCHOTTKY 100V 5A DO221AC 18,060 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 100V 170pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -55°C ~ 125°C
SK510AFL-TP Datasheet SK510AFL-TP - Micro Commercial Co SK510AFL-TPMSDKR-ND DIODE SCHOTTKY 100V 5A DO221AC 18,060 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 100V 170pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -55°C ~ 125°C
Results per Page
Page 1/1

20:23:41 1/18/2017