Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SK34AFL-TP Datasheet SK34AFL-TP - Micro Commercial Co SK34AFL-TPMSTR-ND DIODE SCHOTTKY 40V 3A DO221AC 5,000 - Immediate
0.12400 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 3A 500mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V 180pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -50°C ~ 125°C
SK34AFL-TP Datasheet SK34AFL-TP - Micro Commercial Co SK34AFL-TPMSCT-ND DIODE SCHOTTKY 40V 3A DO221AC 9,727 - Immediate
0.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 3A 500mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V 180pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -50°C ~ 125°C
SK34AFL-TP Datasheet SK34AFL-TP - Micro Commercial Co SK34AFL-TPMSDKR-ND DIODE SCHOTTKY 40V 3A DO221AC 9,727 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 40V 3A 500mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V 180pF @ 4V, 1MHz Surface Mount DO-221AC, SMA Flat Leads DO-221AC (SMA-FL) -50°C ~ 125°C
Results per Page
Page 1/1

08:27:20 1/18/2017