Product Index > Circuit Protection > TVS - Diodes

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ESDBL5V0AE1-TP Datasheet ESDBL5V0AE1-TP - Micro Commercial Co ESDBL5V0AE1-TPMSTR-ND TVS DIODE 5VWM 12.5VC 0201 0
Standard Lead Time 8 Weeks
0.11600 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Zener
-
1 5V (Max) 5.8V 12.5V 5A (8/20µs) 62.5W No General Purpose 10pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount 0201 (0603 Metric) 0201
ESDBL5V0AE1-TP Datasheet ESDBL5V0AE1-TP - Micro Commercial Co ESDBL5V0AE1-TPMSCT-ND TVS DIODE 5VWM 12.5VC 0201 8,480 - Immediate
0.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Zener
-
1 5V (Max) 5.8V 12.5V 5A (8/20µs) 62.5W No General Purpose 10pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount 0201 (0603 Metric) 0201
ESDBL5V0AE1-TP Datasheet ESDBL5V0AE1-TP - Micro Commercial Co ESDBL5V0AE1-TPMSDKR-ND TVS DIODE 5VWM 12.5VC 0201 8,480 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Zener
-
1 5V (Max) 5.8V 12.5V 5A (8/20µs) 62.5W No General Purpose 10pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount 0201 (0603 Metric) 0201
Results per Page
Page 1/1

19:39:00 2/24/2017