Add To Favorites
Product Overview
Digi-Key Part Number AK6-076C-BPMS-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

AK6-076C-BP

Description TVS DIODE 76VWM 135VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AK1-076C thru AK15-076C
Featured Product High-Power AK Series TVS Diodes
Online Catalog AK Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series AK
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 76V
Voltage - Breakdown (Min) 83V
Voltage - Clamping (Max) @ Ipp 135V
Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
 
Additional Resources
Standard Package ? 150
Other Names AK6-076C-BPMS

20:34:09 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.60000 29.60
10 27.38000 273.80
25 25.16000 629.00
100 23.38400 2,338.40
250 21.46000 5,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback