Add To Favorites
Product Overview
Digi-Key Part Number AK10-240C-BPMS-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

AK10-240C-BP

Description TVS DIODE 240VWM 340VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AK1-076C thru AK15-076C
Featured Product High-Power AK Series TVS Diodes
Online Catalog AK Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series AK
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 240V
Voltage - Breakdown (Min) 250V
Voltage - Clamping (Max) @ Ipp 340V
Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
 
Additional Resources
Standard Package ? 150
Other Names AK10-240C-BPMS

13:44:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.25000 74.25
10 69.75000 697.50
25 66.60000 1,665.00
100 63.00000 6,300.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback