Add To Favorites
Product Overview
Digi-Key Part Number AK10-190C-BPMS-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

AK10-190C-BP

Description TVS DIODE 190VWM 290VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AK1-076C thru AK15-076C
Featured Product High-Power AK Series TVS Diodes
Online Catalog AK Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series AK
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 190V
Voltage - Breakdown (Min) 200V
Voltage - Clamping (Max) @ Ipp 290V
Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package AK
 
Additional Resources
Standard Package ? 150
Other Names AK10-190C-BPMS

22:41:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.00000 36.00
10 33.30000 333.00
25 30.60000 765.00
100 28.44000 2,844.00
250 26.10000 6,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback