Add To Favorites
Product Overview
Digi-Key Part Number 336-2606-ND
Quantity Available 440
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1085-A-GM

Description IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
Expanded Description IC RF TxRx + MCU General ISM < 1GHz 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz
Data Rate (Max) 500kbps
Power - Output 13dBm
Sensitivity -116dBm
Memory Size 8kB Flash, 768B RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 18mA ~ 29mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 364
Other Names 336-2606

01:47:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
25 3.03840 75.96
100 2.92170 292.17
1,000 2.89892 2,898.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback