Add To Favorites
Product Overview
Digi-Key Part Number 336-2602-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1081-A-GM

Description IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
Expanded Description IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm
Sensitivity -126dBm
Memory Size 8kB Flash, 768B RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 70mA ~ 85mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 364
Other Names 336-2602

00:27:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
25 3.96440 99.11
100 3.81200 381.20
1,000 3.77772 3,777.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback