Add To Favorites
Product Overview
Digi-Key Part Number 336-2596-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1061-A-GM

Description IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
Expanded Description IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm
Sensitivity -126dBm
Memory Size 32kB Flash, 4kB RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 70mA ~ 85mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 490
Other Names 336-2596

23:29:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 4.24
25 4.08320 102.08
100 3.92610 392.61
1,000 3.89184 3,891.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback