Add To Favorites
Product Overview
Digi-Key Part Number 336-2595-ND
Quantity Available 3,538
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1060-A-GM

Description IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
Expanded Description IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 175MHz, 425MHz ~ 525MHz, 850MHz ~ 1.05GHz 36-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK
Frequency 142MHz ~ 175MHz, 425MHz ~ 525MHz, 850MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm
Sensitivity -126dBm
Memory Size 64kB Flash 4kB RAM
Serial Interfaces I²C, SPI, UART
GPIO 15
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 70mA ~ 85mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-WFQFN Exposed Pad
 
You May Also Be Interested In
  • CG2179M2-C4 - CEL | CG2179M2-C4CT-ND DigiKey Electronics
  • CG2179M2-C4
  • CEL
  • RF SWITCH 3GHZ SMD
  • Unit Price 0.78000
  • CG2179M2-C4CT-ND
Additional Resources
Standard Package ? 490
Other Names 336-2595

22:25:06 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 4.57
25 4.39360 109.84
100 4.22180 422.18
1,000 4.19152 4,191.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback