Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Regulator Topology Voltage - Output Current - Output Voltage - Dropout (Typical) Number of Regulators Voltage - Input Current - Limit (Min) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXTR2008K-13 Datasheet ZXTR2008K-13 - Diodes Incorporated ZXTR2008K-13DITR-ND IC REG LDO 8.2V 55MA TO252 0
Standard Lead Time 8 Weeks
0.22320 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 8.2V 55mA
-
1 12 V ~ 100 V
-
-40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
ZXTR2008K-13 Datasheet ZXTR2008K-13 - Diodes Incorporated ZXTR2008K-13DICT-ND IC REG LDO 8.2V 55MA TO252 962 - Immediate
0.82000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 8.2V 55mA
-
1 12 V ~ 100 V
-
-40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
ZXTR2008K-13 Datasheet ZXTR2008K-13 - Diodes Incorporated ZXTR2008K-13DIDKR-ND IC REG LDO 8.2V 55MA TO252 962 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active Positive Fixed 8.2V 55mA
-
1 12 V ~ 100 V
-
-40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
Results per Page
Page 1/1

22:47:13 1/20/2017