Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
AP2411MP-13 Datasheet AP2411MP-13 - Diodes Incorporated AP2411MP-13DITR-ND IC USB SWITCH 8MSOP 2,500 - Immediate
0.13950 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 70 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad 8-MSOP-EP
AP2411MP-13 Datasheet AP2411MP-13 - Diodes Incorporated AP2411MP-13DICT-ND IC USB SWITCH 8MSOP 3,434 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 70 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad 8-MSOP-EP
AP2411MP-13 Datasheet AP2411MP-13 - Diodes Incorporated AP2411MP-13DIDKR-ND IC USB SWITCH 8MSOP 3,434 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 70 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad 8-MSOP-EP
Results per Page
Page 1/1

01:50:31 2/23/2017