Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
AP2401FGE-7 Datasheet AP2401FGE-7 - Diodes Incorporated AP2401FGE-7DITR-ND IC USB SWITCH DFN3030-8 0
Standard Lead Time 9 Weeks
0.14927 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 70 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-UDFN Exposed Pad U-DFN3030-8 (Type E)
AP2401FGE-7 Datasheet AP2401FGE-7 - Diodes Incorporated AP2401FGE-7DICT-ND IC USB SWITCH DFN3030-8 3,653 - Immediate
0.43000 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 70 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-UDFN Exposed Pad U-DFN3030-8 (Type E)
AP2401FGE-7 Datasheet AP2401FGE-7 - Diodes Incorporated AP2401FGE-7DIDKR-ND IC USB SWITCH DFN3030-8 3,653 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 70 mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-UDFN Exposed Pad U-DFN3030-8 (Type E)
Results per Page
Page 1/1

18:19:34 1/18/2017