• Obsolete item.
Product Overview
Digi-Key Part Number 296-37113-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XM4C129DNCZADI1

Description IC MCU 32BIT 1MB FLASH 212NFBGA
Expanded Description ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Tiva™ C
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 120MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, IrDA, SPI, SSI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT
Number of I/O 140
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size 6K x 8
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 2.97 V ~ 3.63 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 212-VFBGA
Supplier Device Package 212-NFBGA (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 296-37113

07:49:08 1/22/2017

Send Feedback