• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 296-37112-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XM4C129DNCPDTI1

Description IC MCU 32BIT 1MB FLASH 128TQFP
Expanded Description ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-37945-ND TM4C129DNCPDTI3 Texas Instruments Tray ? 4,246 - Immediate
16.95000 1
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Tiva™ C
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 120MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, IrDA, SPI, SSI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT
Number of I/O 90
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size 6K x 8
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 2.97 V ~ 3.63 V
Data Converters A/D 20x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 128-TQFP
Supplier Device Package 128-TQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 296-37112

15:58:27 1/16/2017

Send Feedback