Add To Favorites
Product Overview
Digi-Key Part Number 296-36880-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 21
Manufacturer

Manufacturer Part Number

TPS7A8300EVM-209

Description EVALUATION BOARD FOR TPS7A8300
Expanded Description TPS7A8300 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output 0.8 V ~ 3.95 V
Current - Output 2A
Voltage - Input 1.1 V ~ 6.5 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS7A8300
 
Additional Resources
Standard Package ? 1
Other Names 296-36880

00:35:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 20.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback