Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS62240DDCT Datasheet TPS62240DDCT - Texas Instruments 296-22466-2-ND IC REG BUCK ADJ 0.3A SYNC TSOT23 250 - Immediate
10,000 - Factory Stock
?
0.97824 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 1 2V 6V 0.6V 6V 300mA 2.25MHz Yes -40°C ~ 85°C (TA) Surface Mount SOT-23-5 Thin, TSOT-23-5 5-SOT
TPS62240DDCT Datasheet TPS62240DDCT - Texas Instruments 296-22466-1-ND IC REG BUCK ADJ 0.3A SYNC TSOT23 355 - Immediate
10,000 - Factory Stock
?
1.55000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 1 2V 6V 0.6V 6V 300mA 2.25MHz Yes -40°C ~ 85°C (TA) Surface Mount SOT-23-5 Thin, TSOT-23-5 5-SOT
TPS62240DDCT Datasheet TPS62240DDCT - Texas Instruments 296-22466-6-ND IC REG BUCK ADJ 0.3A SYNC TSOT23 355 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Step-Down Positive Buck Adjustable 1 2V 6V 0.6V 6V 300mA 2.25MHz Yes -40°C ~ 85°C (TA) Surface Mount SOT-23-5 Thin, TSOT-23-5 5-SOT
Results per Page
Page 1/1

20:02:33 1/24/2017