Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS62150RGTT Datasheet TPS62150RGTT - Texas Instruments 296-30007-2-ND IC REG BUCK ADJ 1A SYNC 16QFN 2,000 - Immediate
1.58400 250 Tape & Reel (TR)?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 1A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TPS62150RGTT Datasheet TPS62150RGTT - Texas Instruments 296-30007-1-ND IC REG BUCK ADJ 1A SYNC 16QFN 4,187 - Immediate
2.41000 1 Cut Tape (CT)?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 1A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TPS62150RGTT Datasheet TPS62150RGTT - Texas Instruments 296-30007-6-ND IC REG BUCK ADJ 1A SYNC 16QFN 4,187 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 1A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
Results per Page
Page 1/1

17:31:13 1/17/2017