Add To Favorites
Product Overview
Digi-Key Part Number 296-30218-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 63
Manufacturer

Manufacturer Part Number

TPS62150EVM-505

Description EVAL MODULE FOR TPS62150-505
Expanded Description TPS62150 DCS-Control™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DCS-Control™
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 3.3V
Current - Output 1A
Voltage - Input 3.7 V ~ 17 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS62150
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-30218
TPS62150EVM-505-ND
TPS62150EVM505

00:44:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback