Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS62150ARGTT Datasheet TPS62150ARGTT - Texas Instruments 296-36472-2-ND IC REG BUCK ADJ 1A SYNC 16QFN 750 - Immediate
10,000 - Factory Stock
?
1.58400 250 Tape & Reel (TR)?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 1A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TPS62150ARGTT Datasheet TPS62150ARGTT - Texas Instruments 296-36472-1-ND IC REG BUCK ADJ 1A SYNC 16QFN 2,476 - Immediate
10,000 - Factory Stock
?
2.41000 1 Cut Tape (CT)?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 1A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TPS62150ARGTT Datasheet TPS62150ARGTT - Texas Instruments 296-36472-6-ND IC REG BUCK ADJ 1A SYNC 16QFN 2,476 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 1A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
Results per Page
Page 1/1

17:01:54 1/18/2017