Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS62130RGTT Datasheet TPS62130RGTT - Texas Instruments 296-29934-2-ND IC REG BUCK ADJ 3A SYNC 16QFN 11,500 - Immediate
2,750 - Factory Stock
?
1.92600 250 Tape & Reel (TR)?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 3A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TPS62130RGTT Datasheet TPS62130RGTT - Texas Instruments 296-29934-1-ND IC REG BUCK ADJ 3A SYNC 16QFN 12,027 - Immediate
2,750 - Factory Stock
?
2.93000 1 Cut Tape (CT)?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 3A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TPS62130RGTT Datasheet TPS62130RGTT - Texas Instruments 296-29934-6-ND IC REG BUCK ADJ 3A SYNC 16QFN 12,027 - Immediate
2,750 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DCS-Control™ Active Step-Down Positive Buck Adjustable 1 3V 17V 0.9V 6V 3A 2.5MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
Results per Page
Page 1/1

14:36:04 1/23/2017