Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Topology Internal Switch(s) Number of Outputs Voltage - Supply (Min) Voltage - Supply (Max) Voltage - Output Current - Output / Channel Frequency Dimming Applications Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS61165DRVR Datasheet TPS61165DRVR - Texas Instruments 296-22944-2-ND IC LED DRVR RGLTR DIM 1.2A 6SON 12,000 - Immediate
0.84375 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active DC DC Regulator Step-Up (Boost) Yes 1 3V 18V 3 V ~ 38 V 1.2A (Switch) 1.2MHz PWM Automotive, Backlight -40°C ~ 85°C (TA) Surface Mount 6-WDFN Exposed Pad 6-SON (2x2)
TPS61165DRVR Datasheet TPS61165DRVR - Texas Instruments 296-22944-1-ND IC LED DRVR RGLTR DIM 1.2A 6SON 12,282 - Immediate
2.05000 1 Cut Tape (CT)?
Alternate Packaging
-
Active DC DC Regulator Step-Up (Boost) Yes 1 3V 18V 3 V ~ 38 V 1.2A (Switch) 1.2MHz PWM Automotive, Backlight -40°C ~ 85°C (TA) Surface Mount 6-WDFN Exposed Pad 6-SON (2x2)
TPS61165DRVR Datasheet TPS61165DRVR - Texas Instruments 296-22944-6-ND IC LED DRVR RGLTR DIM 1.2A 6SON 12,282 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active DC DC Regulator Step-Up (Boost) Yes 1 3V 18V 3 V ~ 38 V 1.2A (Switch) 1.2MHz PWM Automotive, Backlight -40°C ~ 85°C (TA) Surface Mount 6-WDFN Exposed Pad 6-SON (2x2)
Results per Page
Page 1/1

04:51:39 1/22/2017