Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS56920PWPR Datasheet TPS56920PWPR - Texas Instruments 296-37832-2-ND IC REG BUCK ADJ/PROG 9A 20HTSSOP 10,000 - Factory Stock
?
1.91250 2,000 Tape & Reel (TR)?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 9A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
TPS56920PWPR Datasheet TPS56920PWPR - Texas Instruments 296-37832-1-ND IC REG BUCK ADJ/PROG 9A 20HTSSOP 3,140 - Immediate
10,000 - Factory Stock
?
4.18000 1 Cut Tape (CT)?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 9A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
TPS56920PWPR Datasheet TPS56920PWPR - Texas Instruments 296-37832-6-ND IC REG BUCK ADJ/PROG 9A 20HTSSOP 3,140 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 9A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
Results per Page
Page 1/1

09:24:11 1/18/2017