Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS56720PWPR Datasheet TPS56720PWPR - Texas Instruments 296-37831-2-ND IC REG BUCK ADJ/PROG 7A 20HTSSOP 0
Standard Lead Time 6 Weeks
2.02500 2,000 Tape & Reel (TR)?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 7A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
TPS56720PWPR Datasheet TPS56720PWPR - Texas Instruments 296-37831-1-ND IC REG BUCK ADJ/PROG 7A 20HTSSOP 1,590 - Immediate
4.42000 1 Cut Tape (CT)?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 7A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
TPS56720PWPR Datasheet TPS56720PWPR - Texas Instruments 296-37831-6-ND IC REG BUCK ADJ/PROG 7A 20HTSSOP 1,590 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 7A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
Results per Page
Page 1/1

09:04:51 1/22/2017