Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS56520PWPR Datasheet TPS56520PWPR - Texas Instruments 296-37830-2-ND IC REG BUCK ADJ/PROG 5A 20HTSSOP 2,000 - Immediate
1.46250 2,000 Tape & Reel (TR)?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 5A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
TPS56520PWPR Datasheet TPS56520PWPR - Texas Instruments 296-37830-1-ND IC REG BUCK ADJ/PROG 5A 20HTSSOP 2,024 - Immediate
3.19000 1 Cut Tape (CT)?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 5A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
TPS56520PWPR Datasheet TPS56520PWPR - Texas Instruments 296-37830-6-ND IC REG BUCK ADJ/PROG 5A 20HTSSOP 2,024 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SWIFT™, D-CAP2™, Eco-Mode™ Active Step-Down Positive Buck Adjustable (Programmable) 1 4.5V 17V 0.6V 1.87V 5A 500kHz Yes -40°C ~ 125°C (TJ) Surface Mount 20-TSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP
Results per Page
Page 1/1

19:07:04 1/23/2017