Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS54361DPRT Datasheet TPS54361DPRT - Texas Instruments 296-37248-2-ND IC REG BCK SPLIT RAIL ADJ 10WSON 750 - Immediate
6,250 - Factory Stock
?
3.82952 250 Tape & Reel (TR)?
Alternate Packaging
Eco-Mode™ Active Step-Down Positive Buck, Split Rail Adjustable 1 4.5V 60V 0.8V 60V 3.5A 100kHz ~ 2.5MHz No -40°C ~ 85°C (TA) Surface Mount 10-WDFN Exposed Pad 10-WSON (4x4)
TPS54361DPRT Datasheet TPS54361DPRT - Texas Instruments 296-37248-1-ND IC REG BCK SPLIT RAIL ADJ 10WSON 849 - Immediate
6,250 - Factory Stock
?
5.65000 1 Cut Tape (CT)?
Alternate Packaging
Eco-Mode™ Active Step-Down Positive Buck, Split Rail Adjustable 1 4.5V 60V 0.8V 60V 3.5A 100kHz ~ 2.5MHz No -40°C ~ 85°C (TA) Surface Mount 10-WDFN Exposed Pad 10-WSON (4x4)
TPS54361DPRT Datasheet TPS54361DPRT - Texas Instruments 296-37248-6-ND IC REG BCK SPLIT RAIL ADJ 10WSON 849 - Immediate
6,250 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Eco-Mode™ Active Step-Down Positive Buck, Split Rail Adjustable 1 4.5V 60V 0.8V 60V 3.5A 100kHz ~ 2.5MHz No -40°C ~ 85°C (TA) Surface Mount 10-WDFN Exposed Pad 10-WSON (4x4)
Results per Page
Page 1/1

16:53:49 1/17/2017