Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-03-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 296-36209-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS54336DDA

Description IC REG BCK ADJ 3A SYNC 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-41978-5-ND TPS54336ADDA Texas Instruments Tube ? 4,049 - Immediate
9,975 - Factory Stock ?
2.71000 1
Documents & Media
Datasheets TPS54335,36
Design Resources TPS54336 Design with WEBENCH® Power Designer
PCN Obsolescence/ EOL EOL 03/Mar/2016
PCN Design/Specification Matte Sn finish 27/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SWIFT™
Packaging ? Tube ?
Part Status Last Time Buy
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 3A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Additional Resources
Standard Package ? 75
Other Names 296-36209-5

09:15:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.72800 518.40
600 1.51200 907.20
1,500 1.08000 1,620.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41751-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.90000
Send Feedback