Add To Favorites
Product Overview
Digi-Key Part Number 296-23864-5-ND
Quantity Available 3,798
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54160DGQ

Description IC REG BUCK ADJ 1.5A 10MSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Eco-Mode™
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 58V
Current - Output 1.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 296-23864-5

06:22:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 3.86
10 3.47000 34.70
100 2.84310 284.31
500 2.42028 1,210.14
1,000 1.82250 1,822.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26984-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 1.51875
  • Cut Tape (CT) ? : 296-26984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,807 - Immediate
  • Unit Price: 3.32000
  • Digi-Reel® ? : 296-26984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,807 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS54160DGQRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.51875
  • Tube ? : TPS54160DGQG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.84308
Send Feedback