Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS54160ADRCT Datasheet TPS54160ADRCT - Texas Instruments 296-30505-2-ND IC REG BUCK ADJ 1.5A 10SON 500 - Immediate
10,000 - Factory Stock
?
2.66956 250 Tape & Reel (TR)?
Alternate Packaging
Eco-Mode™ Active Step-Down Positive Buck Adjustable 1 3.5V 60V 0.8V 58V 1.5A 100kHz ~ 2.5MHz No -40°C ~ 150°C (TJ) Surface Mount 10-VFDFN Exposed Pad 10-VSON (3x3)
TPS54160ADRCT Datasheet TPS54160ADRCT - Texas Instruments 296-30505-1-ND IC REG BUCK ADJ 1.5A 10SON 653 - Immediate
10,001 - Factory Stock
?
3.94000 1 Cut Tape (CT)?
Alternate Packaging
Eco-Mode™ Active Step-Down Positive Buck Adjustable 1 3.5V 60V 0.8V 58V 1.5A 100kHz ~ 2.5MHz No -40°C ~ 150°C (TJ) Surface Mount 10-VFDFN Exposed Pad 10-VSON (3x3)
TPS54160ADRCT Datasheet TPS54160ADRCT - Texas Instruments 296-30505-6-ND IC REG BUCK ADJ 1.5A 10SON 653 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Eco-Mode™ Active Step-Down Positive Buck Adjustable 1 3.5V 60V 0.8V 58V 1.5A 100kHz ~ 2.5MHz No -40°C ~ 150°C (TJ) Surface Mount 10-VFDFN Exposed Pad 10-VSON (3x3)
Results per Page
Page 1/1

18:01:44 2/19/2017