Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPS53513RVET Datasheet TPS53513RVET - Texas Instruments 296-37152-2-ND IC REG BUCK ADJ 8A SYNC 28VQFN 1,500 - Immediate
4.59540 250 Tape & Reel (TR)?
Alternate Packaging
SWIFT™, D-CAP3™, Eco-Mode™ Active Step-Down Positive Buck Adjustable 1 1.5V 18V 0.6V 5.5V 8A 200kHz ~ 1MHz Yes -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-VQFN-CLIP (4.5x3.5)
TPS53513RVET Datasheet TPS53513RVET - Texas Instruments 296-37152-1-ND IC REG BUCK ADJ 8A SYNC 28VQFN 1,625 - Immediate
6.78000 1 Cut Tape (CT)?
Alternate Packaging
SWIFT™, D-CAP3™, Eco-Mode™ Active Step-Down Positive Buck Adjustable 1 1.5V 18V 0.6V 5.5V 8A 200kHz ~ 1MHz Yes -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-VQFN-CLIP (4.5x3.5)
TPS53513RVET Datasheet TPS53513RVET - Texas Instruments 296-37152-6-ND IC REG BUCK ADJ 8A SYNC 28VQFN 1,625 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SWIFT™, D-CAP3™, Eco-Mode™ Active Step-Down Positive Buck Adjustable 1 1.5V 18V 0.6V 5.5V 8A 200kHz ~ 1MHz Yes -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-VQFN-CLIP (4.5x3.5)
Results per Page
Page 1/1

01:35:52 1/22/2017