Add To Favorites
Product Overview
Digi-Key Part Number 296-37210-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 73
Manufacturer

Manufacturer Part Number

TPS53513EVM-587

Description EVAL MODULE TPS53513
Expanded Description TPS53513 D-CAP3™, Eco-Mode™, SWIFT™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series D-CAP3™, Eco-Mode™, SWIFT™
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 1.2V
Current - Output 8A
Voltage - Input 5 V ~ 18 V
Regulator Topology Buck
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS53513
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-37210

05:52:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback