Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
TPA3131D2RHBT Datasheet TPA3131D2RHBT - Texas Instruments 296-37081-2-ND IC AMP AUD PWR 7W STER 32VQFN 500 - Immediate
7,000 - Factory Stock
?
1.86400 250 Tape & Reel (TR)?
Alternate Packaging
-
Active Class D 2-Channel (Stereo) 7.3W x 2 @ 4 Ohm, 4W x 2 @ 8 Ohm 4.5 V ~ 26 V Mute, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 32-VQFN (5x5) 32-VFQFN Exposed Pad
TPA3131D2RHBT Datasheet TPA3131D2RHBT - Texas Instruments 296-37081-1-ND IC AMP AUD PWR 7W STER 32VQFN 614 - Immediate
7,000 - Factory Stock
?
2.83000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Class D 2-Channel (Stereo) 7.3W x 2 @ 4 Ohm, 4W x 2 @ 8 Ohm 4.5 V ~ 26 V Mute, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 32-VQFN (5x5) 32-VFQFN Exposed Pad
TPA3131D2RHBT Datasheet TPA3131D2RHBT - Texas Instruments 296-37081-6-ND IC AMP AUD PWR 7W STER 32VQFN 614 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Class D 2-Channel (Stereo) 7.3W x 2 @ 4 Ohm, 4W x 2 @ 8 Ohm 4.5 V ~ 26 V Mute, Short-Circuit and Thermal Protection, Shutdown Surface Mount -40°C ~ 85°C (TA) 32-VQFN (5x5) 32-VFQFN Exposed Pad
Results per Page
Page 1/1

13:21:08 1/18/2017