Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
THS4531IDR Datasheet THS4531IDR - Texas Instruments 296-30379-2-ND IC OPAMP DIFF 27MHZ RRO 8SOIC 10,000 - Factory Stock
?
1.23750 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Differential 1 Differential, Rail-to-Rail 390 V/µs 27MHz 36MHz 160nA 200µV 250µA 25mA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
THS4531IDR Datasheet THS4531IDR - Texas Instruments 296-30379-1-ND IC OPAMP DIFF 27MHZ RRO 8SOIC 3,056 - Immediate
10,000 - Factory Stock
?
3.01000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Differential 1 Differential, Rail-to-Rail 390 V/µs 27MHz 36MHz 160nA 200µV 250µA 25mA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
THS4531IDR Datasheet THS4531IDR - Texas Instruments 296-30379-6-ND IC OPAMP DIFF 27MHZ RRO 8SOIC 3,056 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Differential 1 Differential, Rail-to-Rail 390 V/µs 27MHz 36MHz 160nA 200µV 250µA 25mA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

13:10:39 1/21/2017